ifm electronic, EY Series Module for Use with Sensor, CE Certified Standard

Subtotal (1 unit)*

$1,740.56

(exc. GST)

$1,914.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,740.56

*price indicative

RS Stock No.:
594-889
Mfr. Part No.:
EY5021
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Module

Accessory Type

Module

For Use With

Sensor

Series

EY

Standards/Approvals

CE Certified

COO (Country of Origin):
IT
The ifm electronic muting arm set uses infrared light and is designed for sequential muting with four parallel multi-beam light barriers. It functions based on the through-beam sensor principle. The electrical specifications include an operating voltage range of 19.2 to 28.8 V DC and a current consumption of 60 mA. It falls under protection class III, ensuring safe operation with low-voltage power.

Reverse polarity protection

Short-circuit protection

Overload protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy