ifm electronic, E1 Series M12 Socket for Use with Sensor, CE Certified Standard
- RS Stock No.:
- 594-850
- Mfr. Part No.:
- E11252
- Brand:
- ifm electronic
Subtotal (1 unit)*
$28.35
(exc. GST)
$31.18
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 14 unit(s) shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.35 |
*price indicative
- RS Stock No.:
- 594-850
- Mfr. Part No.:
- E11252
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Socket | |
| For Use With | Sensor | |
| Application | Gold Plated Contacts | |
| Series | E1 | |
| Connector Type | M12 x 1 | |
| Connector Size | M12 | |
| Standards Met | CE Certified | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Socket | ||
For Use With Sensor | ||
Application Gold Plated Contacts | ||
Series E1 | ||
Connector Type M12 x 1 | ||
Connector Size M12 | ||
Standards Met CE Certified | ||
- COO (Country of Origin):
- DE
Electrically Erasable PROM Serial I²C, STMicroelectronics
Compatible with all I²C bus interface modes
The ifm electronic Wirable Socket weighs 28.2 grams and measures 39 x 19 x 31 mm. It has a moulded body made of PBT and a stainless steel nut (316L/1.4404) for enhanced durability. The socket operates at voltages below 45 V AC and 70 V DC, with a maximum current load of 4 A at 40°C. It is supplied in a pack quantity of 1 piece.
Free from silicone
gold plated contacts
IP 68 rated
gold plated contacts
IP 68 rated
EEPROM Serial Access - STMicroelectronics
Related links
- ifm electronic 25m Cable Length for Use with Sensor, CE Certified Standard
- ifm electronic 10m Cable Length for Use with Sensor, CE Certified Standard
- ifm electronic CE Certified Standard
- ifm electronic CE Certified Standard
- ifm electronic CE Certified Standard
- ifm electronic CE Certified Standard
- ifm electronic, E1 Series M12 Plug for Use with Sensor
- ifm electronic CE Certified Standard
