Reckmann Thermowell for Use with Temperature Sensor
- RS Stock No.:
- 465-599
- Mfr. Part No.:
- R15-ET-5-35-50-12
- Brand:
- Reckmann
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $6.60
View bulk pricing optionsSubtotal (1 unit)*
$92.14
(exc. GST)
$101.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $92.14 | - |
| 5 - 9 | $90.82 | $6.60 |
| 10 + | $89.64 | $25.00 |
*price indicative
- RS Stock No.:
- 465-599
- Mfr. Part No.:
- R15-ET-5-35-50-12
- Brand:
- Reckmann
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reckmann | |
| Product Type | PT100 Sensor | |
| Accessory Type | Thermowell | |
| For Use With | Temperature Sensor | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Reckmann | ||
Product Type PT100 Sensor | ||
Accessory Type Thermowell | ||
For Use With Temperature Sensor | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
Screw-in pouch with compression fitting
For sensors with an external diameter of 3 mm
Quick replacement of thermocouple probes without interrupting processing
Maximum operating pressure of 100 bar
Related links
- Reckmann Thermowell for Use with Temperature Sensor
- Bourns PWR220T-35 50 Ω, TO-220 Metal Film Surface Mount Resistor ±5 % 35 W - PWR220T-35-50R0J
- Prosensor PT100 Temperature Sensor 6 mm Dia 3 Wire, Class A 250 °C Max
- Reckmann Bayonet Adapter 12 mm for Use with Bayonet Probe
- Crouzet, AS Series Thermowell 3 mm for Use with Temperature Sensor
- ifm electronic RoHS Standard
- Turck, THW-3 Series Thermowell for Use with Temperature Sensor
- Turck, THW-6 Series Thermowell for Use with Temperature Sensor
