SKF SY 505 M Plummer Block House -, 52 mm ID
- RS Stock No.:
- 213-2050
- Mfr. Part No.:
- SY 505 M
- Brand:
- SKF
Subtotal (1 unit)*
$48.05
(exc. GST)
$52.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.05 |
*price indicative
- RS Stock No.:
- 213-2050
- Mfr. Part No.:
- SY 505 M
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plummer Block House | |
| Inside Diameter | 52mm | |
| Material | Cast Iron | |
| Centre Height | 36.5mm | |
| Mount Hole Size | 19.51 mm | |
| Length | 219mm | |
| Depth | 36mm | |
| Mount Hole Centre-to-Centre | 110.01mm | |
| Number of Bolts | 2 | |
| Height | 70.1mm | |
| Standards/Approvals | No | |
| Series | SY | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plummer Block House | ||
Inside Diameter 52mm | ||
Material Cast Iron | ||
Centre Height 36.5mm | ||
Mount Hole Size 19.51 mm | ||
Length 219mm | ||
Depth 36mm | ||
Mount Hole Centre-to-Centre 110.01mm | ||
Number of Bolts 2 | ||
Height 70.1mm | ||
Standards/Approvals No | ||
Series SY | ||
- COO (Country of Origin):
- IT
SKF Plummer Block Housing, Cast Iron, 52mm Inside Diameter, 36.5mm Centre Height - SY 505 M
Are your axles having trouble handling weighty processes? Try this plummer block housing from SKF to get things moving. Made from strong cast iron, it provides a sturdy base for your bearing. There's a cylindrical hole through the middle with a 52mm bore for seating a bearing insert with your choice of single (209-4241) or double(339-8912) sleeve extension. The combined unit supports both moving and static forces, so it's just the thing to use in fans, cranes and conveyors.
Features & Benefits
• Bolt holes on either side make it a doddle to mount on surfaces
• Pre-greased, ready for installation straight out of the box
• Relubrication hole to keep machines well-oiled and applications running smoothly
Applications
• Industrial automation
• Plant machinery
• Assembly lines
• HVAC systems
How wide is this plummer block?
The block has a narrow width of 36mm, so it fits easily into small spaces.
How can I protect exposed shaft ends when I'm using this block?
Clip on some end covers (339-8855) to protect open shaft ends from chemicals, dirt and moisture.
Related links
- SKF SYF 505 Plummer Block House -, 52 mm ID
- SKF SYJ 505 Plummer Block House -, 52 mm ID
- SKF SY 506 M Plummer Block House -, 62 mm ID
- SKF SY 509 M Plummer Block House -, 85 mm ID
- SKF SY 503 M Plummer Block House -, 40 mm ID
- SKF SY 513 M Plummer Block House -, 120 mm ID
- SKF SY 504 M Plummer Block House -, 47 mm ID
- SKF SY 511 M Plummer Block House -, 100 mm ID
