RS PRO Heating Element, 228.6mm, 101.6 mm, Mica Strip, 1.45 kW, 230V ac

Subtotal (1 unit)*

$90.27

(exc. GST)

$99.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$90.27

*price indicative

RS Stock No.:
921-0067
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Heating Element

Element Type

Mica Strip

Power Rating

1.45kW

Overall Length

228.6mm

Overall Width

101.6mm

Standards/Approvals

No

Supply Voltage

230V ac

COO (Country of Origin):
IN

Mica Strip Heaters


RS Pro strip heaters are economical heat sources, suitable for providing heat to flat surfaces. The heaters feature a high temperature oxidation metal sheath and high grade mica insulation resistant to moisture and high temperatures. Nickel/Chromium resistance wire is evenly wound to provide uniform and reliable heat distribution.

• Fibreglass lead wires

• Leads come out of same end of the heater

• Leads rated to 850°F

• Heater provided in variety of lengths and wattages

Multi-Purpose Process Heaters


In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

Warning

These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy