Reckmann Thermowell for Use with Temperature Sensor
- RS Stock No.:
- 465-561
- Mfr. Part No.:
- R15-ET-5-35-50-18N
- Brand:
- Reckmann
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $17.00
View bulk pricing optionsSubtotal (1 unit)*
$63.49
(exc. GST)
$69.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $63.49 | - |
| 10 - 24 | $61.79 | $17.00 |
| 25 + | $60.04 | $86.25 |
*price indicative
- RS Stock No.:
- 465-561
- Mfr. Part No.:
- R15-ET-5-35-50-18N
- Brand:
- Reckmann
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reckmann | |
| Product Type | PT100 Sensor | |
| Accessory Type | Thermowell | |
| For Use With | Temperature Sensor | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Reckmann | ||
Product Type PT100 Sensor | ||
Accessory Type Thermowell | ||
For Use With Temperature Sensor | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
Screw-in pouch with compression fitting
For sensors with an external diameter of 3 mm
Quick replacement of thermocouple probes without interrupting processing
Maximum operating pressure of 100 bar
Related links
- Reckmann Thermowell for Use with Temperature Sensor
- Bourns PWR220T-35 50 Ω, TO-220 Metal Film Surface Mount Resistor ±5 % 35 W - PWR220T-35-50R0J
- Crouzet, AS Series Thermowell 3 mm for Use with Temperature Sensor
- ifm electronic RoHS Standard
- Turck, THW-3 Series Thermowell for Use with Temperature Sensor
- Turck, THW-6 Series Thermowell for Use with Temperature Sensor
- ifm electronic, E30393 Series Thermowell for Use with Temperature Sensor
- ifm electronic, E37521 Series Thermowell for Use with Temperature Sensor
