Reckmann Bayonet Adapter 12 mm for Use with Bayonet Probe

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$24.06

(exc. GST)

$26.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$24.06
10 - 24$23.59
25 +$23.13

*price indicative

RS Stock No.:
370-9429
Mfr. Part No.:
R11-2046
Brand:
Reckmann
Find similar products by selecting one or more attributes.
Select all

Brand

Reckmann

Accessory Type

Bayonet Adapter

Product Type

Adapter

For Use With

Bayonet Probe

Diameter

12mm

Depth

30mm

Hazardous Area Certification

No

Height

30mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy