Banner, BT Series Fibre Optic Cable Fibre Optic Cable for Use with High Temperature for Use with High Temprature
- RS Stock No.:
- 285-918
- Mfr. Part No.:
- BT26S
- Brand:
- Banner
Subtotal (1 unit)*
$470.71
(exc. GST)
$517.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $470.71 |
*price indicative
- RS Stock No.:
- 285-918
- Mfr. Part No.:
- BT26S
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sub Type | Fibre Optic Cable for Use with High Temperature | |
| Product Type | Fibre Optic Cable | |
| Accessory Type | Fibre Optic Cable | |
| For Use With | High Temprature Applications | |
| Series | BT | |
| Hazardous Area Certification | No | |
| Depth | 600mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sub Type Fibre Optic Cable for Use with High Temperature | ||
Product Type Fibre Optic Cable | ||
Accessory Type Fibre Optic Cable | ||
For Use With High Temprature Applications | ||
Series BT | ||
Hazardous Area Certification No | ||
Depth 600mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Banner High Temperature Fiber Optics Diffuse Mode Bifurcated Glass Fiber features a 72-inch length and a 0.125-inch diameter bundle. It is designed for high-temperature environments, offering reliable performance in industrial applications where precise object detection or light transmission is needed under harsh conditions.
Stainless Steel Sheath
Related links
- Banner RoHS
- Phoenix Contact FOC Series Fibre Optic Cable Stripper, 0.25 to 0.9 mm
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- Omron, E32 Series Fibre Optic Cable 2.2 mm for Use with Fiber Amplifier
- SICK, LM/LT Series Fibre Optic Cable for Use with WLL12
- Fibre Optic Cable
- Banner Plastic Fibre Optic Cable 36 mm IP67
