ifm electronic, E20773 Series Fibre Optic Cable for Use with Fibre-optic Amplifiers, RoHS Standard

Subtotal (1 unit)*

$219.29

(exc. GST)

$241.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$219.29

*price indicative

RS Stock No.:
595-469
Mfr. Part No.:
E20773
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Fibre Optic Cable

Product Type

Cable

For Use With

Fibre-optic Amplifiers

Series

E20773

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The ifm electronic Acrylic fibre optics on a reel designed to ensure optimal light transmission and flexibility for various applications. Featuring a robust PMMA fibre material and encased in a durable PE sheath, this product is engineered to withstand a broad temperature range from -30°C to 70°C. With a generous total length of 20 metres, the fibre is ideal for flexible installations where bending radius is a consideration, maintaining performance even with a minimum bending radius of 30 mm. This reliable solution is tailored for quick and efficient deployment in electric and electronic systems, making it a valuable asset for both professional and DIY enthusiasts seeking effective light conduction and illumination.

Constructed from high quality PMMA fibre for reliable performance

Durable PE sheath enhances protection against environmental factors

Extensive length of 20 metres allows for versatile applications

Minimum bending radius of 30 mm facilitates flexible installations

Lightweight design ensures ease of handling and setup

Single pack quantity promotes convenient purchasing without excess

Ideal for use in diverse settings from industrial to domestic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy