ifm electronic, E20774 Series Fibre Optic Cable for Use with Fibre-optic Amplifiers, RoHS Standard
- RS Stock No.:
- 595-348
- Mfr. Part No.:
- E20774
- Brand:
- ifm electronic
Subtotal (1 unit)*
$517.77
(exc. GST)
$569.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $517.77 |
*price indicative
- RS Stock No.:
- 595-348
- Mfr. Part No.:
- E20774
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Fibre Optic Cable | |
| Product Type | Cable | |
| For Use With | Fibre-optic Amplifiers | |
| Series | E20774 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Fibre Optic Cable | ||
Product Type Cable | ||
For Use With Fibre-optic Amplifiers | ||
Series E20774 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The ifm electronic Acrylic fibre optics on a reel designed for efficient and reliable transmission of light over long distances. With a total length of 50 metres, this product is ideal for various applications requiring flexibility and resilience. Operating within a temperature range of -40 to 70°C, it ensures consistent performance in demanding environments. The fibre features a robust PMMA material construction, providing both durability and excellent optical quality, making it suitable for diverse industrial uses. The lightweight design further enhances its usability, ensuring ease of handling and installation. Whether for automotive, industrial or communication systems, this acrylic fibre optics solution delivers exceptional functionality.
Total length of 50 metres allows for extensive runs without the need for additional splices
Lightweight facilitating easy installation and handling
Constructed from PMMA for superior durability and optical performance
Minimum bending radius of 30 mm provides flexibility without compromising signal transmission
Single fibre diameter of 1 mm ensures precise light transmission and minimal signal loss
Fibre sheath made from PE contributes to the overall strength and longevity of the product
Related links
- ifm electronic RoHS Standard
- Banner RoHS
- ifm electronic RoHS Standard
- Banner, BT Series Fibre Optic Cable Fibre Optic Cable for Use with High Temperature for Use with High Temprature
- Phoenix Contact FOC Series Fibre Optic Cable Stripper, 0.25 to 0.9 mm
- Omron, E32 Series Fibre Optic Cable 2.2 mm for Use with Fiber Amplifier
- SICK, LM/LT Series Fibre Optic Cable for Use with WLL12
- SICK WLL170-2/WLL170T-2 WLL190T-2, RoHS Compliant
