Red Lion, ASTC Series Pre-Amplifier In-Line Amplifier 0.75 in for Use with Magnetic Pickup

Subtotal (1 unit)*

$434.66

(exc. GST)

$478.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$434.66

*price indicative

RS Stock No.:
276-9852
Distrelec Article No.:
302-29-608
Mfr. Part No.:
ASTC0000
Brand:
Red Lion
Find similar products by selecting one or more attributes.
Select all

Brand

Red Lion

Sub Type

In-Line Amplifier

Accessory Type

Pre-Amplifier

Product Type

Amplifier

For Use With

Magnetic Pickup

Series

ASTC

Width

114.3mm

Diameter

0.75in

Hazardous Area Certification

No

Depth

22.9mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The Red Lion In Line Amplifier boosts magnetic pickup signals by a factor of more than 100, and provides an NPN Open Collector pulse output. The unit is epoxy encapsulated in a 3/4 inch Diameter stainless steel shell, with overall dimensions of 0.9 inch D X 4.5 inch L including Neoprene strain reliefs on each end. In installations where long signal runs are to be made it is advisable to keep the amplifier close to the magnetic pickup and make the longer cable run with the output from the In line amplifier.

Allows larger air gaps

Current sinking output

Ideal for long cable runs

Provides high noise immunity

Provides ultra low threshold speeds

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy