Banner, LQMAC Series Power Cable Cable Length for Use with Industrial Equipment for Use with Industrial Equipment, RoHS
- RS Stock No.:
- 285-965
- Mfr. Part No.:
- LQMAC-310B
- Brand:
- Banner
Subtotal (1 unit)*
$79.73
(exc. GST)
$87.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.73 |
*price indicative
- RS Stock No.:
- 285-965
- Mfr. Part No.:
- LQMAC-310B
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sub Type | Cable Length for Use with Industrial Equipment | |
| Accessory Type | Power Cable | |
| Product Type | Cordset | |
| For Use With | Industrial Equipment | |
| Series | LQMAC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sub Type Cable Length for Use with Industrial Equipment | ||
Accessory Type Power Cable | ||
Product Type Cordset | ||
For Use With Industrial Equipment | ||
Series LQMAC | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- TW
The Banner Double-Ended Cordset: Molex to AC Plug features a 3-pin straight female connector on one end and a 3-pin straight male connector on the other. With a 3.05-meter (10-foot) black PVC jacket, this cordset is designed for reliable power or signal connections in industrial applications, ensuring secure and efficient operation in demanding environments.
PVC Black
- RS Stock No. 0723463
- Mfr. Part No. E70451
Each
$119.73
- RS Stock No. 2743095
- Mfr. Part No. 10986
Each
$65.14
- RS Stock No. 0247721
- Mfr. Part No. 135793 E51KF723
Each
$310.57











