Eaton, E58 Series Bracket Support Bracket for Use with E58 Harsh Duty Sensors
- RS Stock No.:
- 247-710
- Mfr. Part No.:
- 135753 E58KAM30U
- Brand:
- Eaton
Subtotal (1 unit)*
$188.92
(exc. GST)
$207.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $188.92 |
*price indicative
- RS Stock No.:
- 247-710
- Mfr. Part No.:
- 135753 E58KAM30U
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sub Type | Support Bracket | |
| Accessory Type | Bracket | |
| Product Type | Bracket | |
| For Use With | E58 Harsh Duty Sensors | |
| Series | E58 | |
| Hazardous Area Certification | No | |
| Width | 133.35mm | |
| Depth | 63.5mm | |
| Height | 57.15mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sub Type Support Bracket | ||
Accessory Type Bracket | ||
Product Type Bracket | ||
For Use With E58 Harsh Duty Sensors | ||
Series E58 | ||
Hazardous Area Certification No | ||
Width 133.35mm | ||
Depth 63.5mm | ||
Height 57.15mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton fixing bracket from the Eaton Moeller series E58 is designed to provide unparalleled reliability and versatility for your mounting needs. Crafted from robust stainless steel, it ensures durability and resistance to corrosion, making it suitable for a wide range of environments. The adjustable design allows for customised installations, accommodating various specifications with ease. Whether you are working in demanding industrial conditions or need a dependable solution for everyday applications, this accessory delivers optimal performance and longevity. Ease of installation complements its sturdy build, allowing for a straightforward setup in any project. Perfect for those who value quality and adaptability, this fixing bracket stands out as a dependable addition to your toolkit.
Constructed from stainless steel for enhanced durability
Adjustable design offers flexibility for different installation requirements
Lightweight yet sturdy, making it easy to handle during setup
Suitable for a wide ambient operating temperature range, ensuring reliability in various conditions
Follower of stringent quality standards, reflecting Eatons commitment to excellence
Related links
- Eaton, E58 Series Bracket Support Bracket for Use with E58 Harsh Duty Sensors
- Eaton, E58 Series Support Bracket Support Bracket for Use with Sensor
- Eaton, E58 Series Fixing Bracket Support Bracket for Use with Proximity Switches
- Eaton 135670 E58-18DP50-HD Threaded Barrel Inductive Proximity Sensor, M18 NPN E58 Harsh Duty 132V ac 132 V ac 30 V dc
- Eaton, E58 Series Adapter Conduit Adapter 30 mm for Use with Proximity Switches
- Eaton, E57 Series Fixing Bracket Support Bracket 18 mm for Use with M18 Sensors
- Eaton, E57 Series Fixing Bracket Support Bracket 30 mm for Use with M30 Sensors
- Eaton, E57 Series Fixing Bracket Support Bracket 12 mm for Use with M12 Sensors
