Eaton, E58 Series Bracket Support Bracket for Use with E58 Harsh Duty Sensors
- RS Stock No.:
- 241-482
- Mfr. Part No.:
- 135751 E58KAM18U
- Brand:
- Eaton
Subtotal (1 unit)*
$105.06
(exc. GST)
$115.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.06 |
*price indicative
- RS Stock No.:
- 241-482
- Mfr. Part No.:
- 135751 E58KAM18U
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sub Type | Support Bracket | |
| Accessory Type | Bracket | |
| Product Type | Bracket | |
| For Use With | E58 Harsh Duty Sensors | |
| Series | E58 | |
| Width | 50.8mm | |
| Hazardous Area Certification | No | |
| Depth | 50.8mm | |
| Height | 114.3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sub Type Support Bracket | ||
Accessory Type Bracket | ||
Product Type Bracket | ||
For Use With E58 Harsh Duty Sensors | ||
Series E58 | ||
Width 50.8mm | ||
Hazardous Area Certification No | ||
Depth 50.8mm | ||
Height 114.3mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton fixing bracket offers a robust and versatile solution for securing components with precision and strength. Designed within the Eaton Moeller series E58, this accessory embodies exceptional engineering, crafted from durable stainless steel for prolonged use in demanding environments. With its adjustable design, it ensures compatibility with various settings, making it an ideal choice for integrating components across a spectrum of applications. The brackets design considers ambient operational extremes, efficiently functioning in temperatures ranging from -40 °C to 70 °C. This practical accessory is essential for those seeking reliability and ease of installation in their projects, representing Eaton's commitment to quality and innovation in every aspect of its design.
Crafted from high-grade stainless steel for superior durability
Adjustable design accommodates diverse installation needs
Resilient performance in extreme temperature ranges
Designed specifically for use within the Eaton Moeller series E58
Streamlined installation process reduces setup time
Supports a variety of applications with versatile specifications
Related links
- Eaton, E58 Series Bracket Support Bracket for Use with E58 Harsh Duty Sensors
- Eaton, E58 Series Support Bracket Support Bracket for Use with Sensor
- Eaton, E58 Series Fixing Bracket Support Bracket for Use with Proximity Switches
- Eaton 135670 E58-18DP50-HD Threaded Barrel Inductive Proximity Sensor, M18 NPN E58 Harsh Duty 132V ac 132 V ac 30 V dc
- Eaton, E58 Series Adapter Conduit Adapter 30 mm for Use with Proximity Switches
- Eaton, E57 Series Fixing Bracket Support Bracket 18 mm for Use with M18 Sensors
- Eaton, E57 Series Fixing Bracket Support Bracket 30 mm for Use with M30 Sensors
- Eaton, E57 Series Fixing Bracket Support Bracket 12 mm for Use with M12 Sensors
