Eaton, E58 Series Fixing Bracket Support Bracket for Use with Proximity Switches
- RS Stock No.:
- 247-709
- Mfr. Part No.:
- 135750 E58KAM18B
- Brand:
- Eaton
Subtotal (1 unit)*
$15.78
(exc. GST)
$17.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.78 |
*price indicative
- RS Stock No.:
- 247-709
- Mfr. Part No.:
- 135750 E58KAM18B
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Fixing Bracket | |
| Product Type | Fixing Bracket | |
| Sub Type | Support Bracket | |
| For Use With | Proximity Switches | |
| Series | E58 | |
| Width | 101.6mm | |
| Height | 12.7mm | |
| Depth | 127mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Fixing Bracket | ||
Product Type Fixing Bracket | ||
Sub Type Support Bracket | ||
For Use With Proximity Switches | ||
Series E58 | ||
Width 101.6mm | ||
Height 12.7mm | ||
Depth 127mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton fixing bracket from The Eaton Moeller series E58 is designed for reliable and versatile mounting solutions. This product ensures sturdy support and optimal positioning for various applications, making it an essential accessory for enhancing the stability of your installations. Engineered with precision, the bracket features a robust ball joint, providing flexibility in orientation while maintaining its strength and durability. Its compact design, measuring 127 mm in length, allows for easy integration into existing setups, thus streamlining the installation process. With its insulated materials, this fixing bracket is not only practical but also built to withstand challenging operational environments, delivering consistent performance across a wide temperature range. This product exemplifies Eaton's commitment to quality and innovation in the industry, ensuring that users can rely on its exceptional craftsmanship for diverse applications.
Designed with a ball joint for enhanced flexibility in positioning
Compact dimensions facilitate seamless installation in tight spaces
Constructed from insulated materials for added safety and performance
Compatible with various products, making it a versatile accessory
Able to withstand a wide ambient operating temperature range
Part of the Eaton Moeller series, ensuring high-quality standards
Promotes stability and support for critical installations
Related links
- Eaton, E57 Series Fixing Bracket Support Bracket 8 mm for Use with M8 Sensors
- Eaton, E57 Series Fixing Bracket Support Bracket 30 mm for Use with M30 Sensors
- Eaton, E57 Series Fixing Bracket Support Bracket 18 mm for Use with M18 Sensors
- Eaton, E57 Series Fixing Bracket Support Bracket 12 mm for Use with M12 Sensors
- Eaton, E58 Series Support Bracket Support Bracket for Use with Sensor
- Eaton, E58 Series Bracket Support Bracket for Use with E58 Harsh Duty Sensors
- Eaton, E58 Series Adapter Conduit Adapter 30 mm for Use with Proximity Switches
- Eaton, Easy Series Fixing Bracket Sensor Accessories for Use with Eaton Moeller EASY
