Eaton, E57 Series Fixing Bracket Support Bracket 12 mm for Use with M12 Sensors
- RS Stock No.:
- 247-440
- Mfr. Part No.:
- 136188 E57KM12
- Brand:
- Eaton
Subtotal (1 unit)*
$14.42
(exc. GST)
$15.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.42 |
*price indicative
- RS Stock No.:
- 247-440
- Mfr. Part No.:
- 136188 E57KM12
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Fixing Bracket | |
| Sub Type | Support Bracket | |
| Product Type | Fixing Bracket | |
| For Use With | M12 Sensors | |
| Series | E57 | |
| Depth | 57.15mm | |
| Hazardous Area Certification | No | |
| Diameter | 12mm | |
| Width | 57.15mm | |
| Height | 50.8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Fixing Bracket | ||
Sub Type Support Bracket | ||
Product Type Fixing Bracket | ||
For Use With M12 Sensors | ||
Series E57 | ||
Depth 57.15mm | ||
Hazardous Area Certification No | ||
Diameter 12mm | ||
Width 57.15mm | ||
Height 50.8mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton fixing bracket from Eaton's Moeller series E57 is expertly crafted to provide robust support and stability for M12 sensors. Designed with a focus on durability, this accessory is constructed from high-quality stainless steel, ensuring it meets the rigours of industrial applications. With its precision dimensions, the fixing bracket guarantees a seamless fit, allowing for easy installation and maintenance. Ideal for a range of environments, it withstands extreme temperatures, ensuring reliable performance even in demanding conditions. This accessory exemplifies the brands commitment to innovation and quality, making it an essential component for any professional looking to enhance the functionality of their sensor systems.
Constructed from stainless steel for enhanced durability
Designed for easy installation, minimising downtime
Ideal for M12 sensors, ensuring compatibility and optimal performance
Withstands extreme ambient temperatures, making it versatile for various applications
Part of the renowned Moeller series, known for its reliability and quality
Related links
- Eaton, E57 Series Fixing Bracket Support Bracket 30 mm for Use with M30 Sensors
- Eaton, E57 Series Fixing Bracket Support Bracket 8 mm for Use with M8 Sensors
- Eaton, E57 Series Fixing Bracket Support Bracket 18 mm for Use with M18 Sensors
- Eaton, E58 Series Fixing Bracket Support Bracket for Use with Proximity Switches
- Eaton, E57 Series Protective Cap Dust Protection Cover 12 mm for Use with Sensor
- Eaton, E57 Series Protective Cap Protection Cap 18 mm for Use with Sensor
- Eaton, E57 Series Protective Cap Protection Cap 30 mm for Use with Sensor
- Telemecanique Sensors, XUZ Series Fixing Bracket 12 mm for Use with Sensors
