Eaton, E58 Series Adapter Conduit Adapter 30 mm for Use with Proximity Switches

Subtotal (1 unit)*

$208.74

(exc. GST)

$229.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$208.74

*price indicative

RS Stock No.:
241-483
Mfr. Part No.:
135754 E58KC30
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Adapter

Product Type

Cable Adapter

Sub Type

Conduit Adapter

For Use With

Proximity Switches

Series

E58

Width

50.8mm

Hazardous Area Certification

No

Depth

50.8mm

Diameter

30mm

Height

57.15mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton Moeller series E58 cable adapter is a high-performing accessory designed to facilitate seamless integration and connectivity in diverse applications. Crafted from robust stainless steel, this cable adapter not only ensures durability and longevity but also performs effectively in challenging environments, maintaining reliability across temperature extremes. With its precise engineering, the cable adapter supports optimal functionality, making it an indispensable component for both industrial and commercial use. It supports effective integration with sensors while bolstering system performance, establishing itself as an essential part of modern electrical installations.

Constructed from durable stainless steel for enhanced longevity

Supports effective integration with a range of sensors

Optimised for use within temperature ranges from -40 °C to 70 °C

Designed to facilitate seamless connectivity in various applications

Acknowledged for its precision engineering and reliable performance

Compact dimensions ensure easy installation in space-constrained areas

Promotes operational efficiency in both industrial and commercial settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy