Eaton, E57 Series Fixing Bracket Support Bracket 30 mm for Use with M30 Sensors

Subtotal (1 unit)*

$28.94

(exc. GST)

$31.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.94

*price indicative

RS Stock No.:
244-050
Mfr. Part No.:
136190 E57KM30
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Fixing Bracket

Accessory Type

Fixing Bracket

Sub Type

Support Bracket

For Use With

M30 Sensors

Series

E57

Height

76.2mm

Diameter

30mm

Depth

82.55mm

Hazardous Area Certification

No

Width

107.95mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The Eaton fixing bracket from the moeller series E57 is an essential accessory for enhancing the stability and reliability of M30 sensors. Crafted from robust stainless steel, this product ensures long-lasting performance even in demanding environments. It is designed to facilitate easy installation, making it an ideal choice for professionals seeking to optimise sensor functionality. With a focus on efficiency, this fixing bracket streamlines the setup process while ensuring that sensors remain securely positioned. As part of Eaton's commitment to quality and innovation, this accessory supports various applications, ensuring that your systems function flawlessly.

Constructed from high-grade stainless steel for enhanced durability

Designed to ensure secure mounting for M30 sensors

Facilitates quick and straightforward installation

Optimises sensor performance across diverse applications

Ideal for use in various environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy