Eaton, E58 Series Bracket Support Bracket for Use with E58 Harsh Duty Sensors

Subtotal (1 unit)*

$179.47

(exc. GST)

$197.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$179.47

*price indicative

RS Stock No.:
245-920
Mfr. Part No.:
135752 E58KAM30
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Bracket

Accessory Type

Bracket

Sub Type

Support Bracket

For Use With

E58 Harsh Duty Sensors

Series

E58

Height

57.15mm

Hazardous Area Certification

No

Width

133.35mm

Depth

63.5mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton fixing bracket is a sophisticated accessory designed for use with the Eaton Moeller series E58. Engineered to ensure optimal support and stability, it seamlessly integrates with your existing configurations. The adjustable feature allows for versatile application across various installations, making it a must-have for professionals seeking reliability and excellence. Crafted from high-quality stainless steel, it exudes durability while withstanding diverse environmental conditions. With the ability to operate efficiently within a temperature range of -40 °C to 70 °C, this product is well-suited for both indoor and outdoor applications. Availability of CAD files enhances convenience for design specialists, providing ease of integration into custom projects. Trust in the quality of this accessory and enhance your operational efficiency with a solution that prioritises strength and adaptability.

Crafted from premium stainless steel for enhanced durability and longevity

Adjustable design allows for flexibility in installation and usage

Operates optimally in a wide ambient temperature range to suit multiple environments

Supports innovative design applications with accessible CAD files

Designed to meet the rigorous demands of both commercial and industrial settings

Complements other products in the Eaton Moeller series for expansive application potential

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy