Eaton, E51 Series Cable Fibreglass Duplex Cable for Use with Sensor

Subtotal (1 unit)*

$326.85

(exc. GST)

$359.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$326.85

*price indicative

RS Stock No.:
240-112
Mfr. Part No.:
135784 E51KF573
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Sub Type

Fibreglass Duplex Cable

Product Type

Cable

Accessory Type

Cable

For Use With

Sensor

Series

E51

Height

50.8mm

Depth

158.75mm

Width

133.35mm

Hazardous Area Certification

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The Eaton Moeller series E51 glass fibre duplex cable offers a reliable and robust solution for various industrial applications. Engineered with precision, this accessory is designed to ensure seamless connectivity and durability in demanding environments. Its stainless steel construction provides resilience against harsh conditions, while the sophisticated design caters to specific operational needs. With an ambient temperature range from -45 °C to 250 °C, this product guarantees optimal performance in extreme conditions. Whether integrated into existing systems or used as a standalone component, it reflects the high standards and innovation associated with Eaton, ensuring your operations run smoothly and efficiently.

Stainless steel housing enhances durability and protects against environmental factors

Optimised for a wide temperature range, ensuring reliability in various conditions

Tailored for compatibility with Eaton’s Moeller series, ensuring seamless integration

Lightweight design facilitates easy handling and installation

Specially designed for accessory and spare part applications to maintain system integrity

  • RS Stock No. 0247721
  • Mfr. Part No. 135793 E51KF723
Each
$310.57
  • RS Stock No. 0245921
  • Mfr. Part No. 135760 E51KF153
Each
$410.99
  • RS Stock No. 0247952
  • Mfr. Part No. 135785 E51KF583
Each
$308.22
  • RS Stock No. 0240108
  • Mfr. Part No. 135775 E51KF3B3
Each
$366.59

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy