Eaton, E51 Series Cable Fibreglass Duplex Cable for Use with Sensor
- RS Stock No.:
- 247-952
- Mfr. Part No.:
- 135785 E51KF583
- Brand:
- Eaton
Subtotal (1 unit)*
$308.22
(exc. GST)
$339.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $308.22 |
*price indicative
- RS Stock No.:
- 247-952
- Mfr. Part No.:
- 135785 E51KF583
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sub Type | Fibreglass Duplex Cable | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| For Use With | Sensor | |
| Series | E51 | |
| Width | 133.35mm | |
| Hazardous Area Certification | No | |
| Depth | 158.75mm | |
| Height | 50.8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sub Type Fibreglass Duplex Cable | ||
Product Type Cable | ||
Accessory Type Cable | ||
For Use With Sensor | ||
Series E51 | ||
Width 133.35mm | ||
Hazardous Area Certification No | ||
Depth 158.75mm | ||
Height 50.8mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton glass fibre duplex cable exemplifies quality and innovation in connectivity solutions. Designed with both robustness and longevity in mind, it caters to a variety of industrial applications. Featuring a slick stainless steel construction, this accessory from the Moeller series E51 not only ensures exceptional durability but also withstands harsh operating conditions. The product is ideal for environments with extreme temperature ranges, guaranteeing reliable performance whether in frigid or elevated temperatures. Furthermore, its compact dimensions make it suitable for diverse configurations, providing flexibility in installation across various setups. As part of Eatons commitment to excellence, this product stands as an embodiment of precision engineering and practicality.
Constructed from premium materials for enhanced durability
Designed to function optimally in extreme temperature conditions
Compact dimensions ensure ease of installation in limited spaces
Suitable for a wide range of industrial applications
Backed by a trusted manufacturer with a reputation for quality
- RS Stock No. 0247721
- Mfr. Part No. 135793 E51KF723
Each
$310.57
- RS Stock No. 0245921
- Mfr. Part No. 135760 E51KF153
Each
$410.99
- RS Stock No. 0240112
- Mfr. Part No. 135784 E51KF573
Each
$326.85
- RS Stock No. 0240108
- Mfr. Part No. 135775 E51KF3B3
Each
$366.59
Related links
- Eaton, E51 Series Cable Fibreglass Duplex Cable for Use with Sensor
- Eaton, E51 Series Cable Fibreglass Simplex Cable for Use with Sensor
- Eaton, E51 Series Cable Glasfiber-Single Cable for Use with Sensor
- HellermannTyton Braided Fibreglass Natural USB Cable Helagaine GSS Series
- StarTech.com OM1 Duplex Fibre Optic Cable Orange, 1 m
- Molex UPC Duplex Yellow, 5 m
- Molex LC Duplex to to LC Fibre Optic Cable Polymer 10 m
- Molex LC Duplex to to LC Fibre Optic Cable Polymer 5 m












