ifm electronic, EY Series Cable for Use with Sensor, RoHS Standard
- RS Stock No.:
- 594-852
- Mfr. Part No.:
- EY5054
- Brand:
- ifm electronic
Subtotal (1 unit)*
$88.45
(exc. GST)
$97.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.45 |
*price indicative
- RS Stock No.:
- 594-852
- Mfr. Part No.:
- EY5054
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| For Use With | Sensor | |
| Series | EY | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Cable | ||
Accessory Type Cable | ||
For Use With Sensor | ||
Series EY | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The ifm electronic Y connection cable operates at 24 V DC with a protection class III rating and supports a maximum current load of 3 A. It is designed for ambient temperatures between -25 and 80 °C and has an IP67 rating, providing dust-tight protection and resistance to temporary water immersion. The cable weighs 58.7 grams and features a moulded body made of TPU, along with a brass nut that is nickel-plated for enhanced durability.
Free from silicone
Gold-plated contacts
Drag chain suitability
