Eaton, CSAR Series Cable Connecting Cable 12 mm for Use with Sensor, CE Standard
- RS Stock No.:
- 247-466
- Mfr. Part No.:
- 136264 CSAR3F3CY2210
- Brand:
- Eaton
Subtotal (1 unit)*
$100.62
(exc. GST)
$110.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.62 |
*price indicative
- RS Stock No.:
- 247-466
- Mfr. Part No.:
- 136264 CSAR3F3CY2210
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cable | |
| Sub Type | Connecting Cable | |
| Product Type | Cable | |
| For Use With | Sensor | |
| Series | CSAR | |
| Diameter | 12mm | |
| Depth | 190.5mm | |
| Hazardous Area Certification | No | |
| Width | 38.1mm | |
| Height | 190.5mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cable | ||
Sub Type Connecting Cable | ||
Product Type Cable | ||
For Use With Sensor | ||
Series CSAR | ||
Diameter 12mm | ||
Depth 190.5mm | ||
Hazardous Area Certification No | ||
Width 38.1mm | ||
Height 190.5mm | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton connection cable from The Eaton Moeller series CSAR merges advanced engineering with practical functionality. Designed for three-pole applications, it excels in enhancing connectivity within AC systems. The cable, measuring 10 metres in length, features an angled M12 coupling for convenient installations in tight spaces. Crafted with robust materials, it promises durability across a wide range of temperatures, making it suitable for various industrial environments. Specifications include a striking yellow cable sheath, ensuring visibility when installed. With an impressive range of operational capacities, this cable is an essential accessory for professionals seeking reliable performance and seamless integration into their existing systems.
Robust construction ensures high durability for demanding environments
Angled M12 coupling allows for versatile installation options
Impressive temperature range from -25°C to 70°C accommodates diverse applications
Striking yellow cable sheath provides visibility, enhancing safety in the workplace
Designed for seamless integration with existing AC systems, improving operational efficiency
Three-pole design offers enhanced connectivity and functionality
Lightweight at just 0.52 kg facilitates easy handling during installation
Related links
- Eaton CE Standard
- Eaton CE Standard
- Eaton CE Certified Standard
- ifm electronic CE Standard
- Schneider Electric Connecting Cable Lexium Series Cable for Use with SSI Serial Incremental
- Schneider Electric Connecting Cable Lexium Series Cable for Use with Lexium Integrated Drive
- Schneider Electric Connecting Cable Lexium Series Cable for Use with Stepper Drive SD326 and External Impulsion
- Eaton Connecting Cable BBA Series Cable for Use with Motor
