Omron, FQ-WD020 Series Cable for Use with Sensor
- RS Stock No.:
- 214-7199
- Mfr. Part No.:
- FQ-WD020
- Brand:
- Omron
Subtotal (1 unit)*
$2,554.23
(exc. GST)
$2,809.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,554.23 |
*price indicative
- RS Stock No.:
- 214-7199
- Mfr. Part No.:
- FQ-WD020
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Mounting Hardware | |
| Accessory Type | Cable | |
| For Use With | Sensor | |
| Series | FQ-WD020 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Mounting Hardware | ||
Accessory Type Cable | ||
For Use With Sensor | ||
Series FQ-WD020 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
The Omron FQ series have I/O cable for the vision sensor. The length of the cable is 20 m.
Connect external input and output
Related links
- Omron, FQ Series Cable for Use with FQ Series
- Omron FQ2-CLR PC Tool IEC 60825-1:1993
- Omron, FQ Series Cable
- Omron EN 61326 and EC Directive No.2004/104/EC Standard
- Omron, FQ-WD005 Series I/O Cable for Use with FQ-CR
- Omron, FQ-WD002 Series I/O Cable for Use with FQ-CR
- Omron, FQ2 Series Sensor for Use with Sensor
- Omron RoHS Standard
