Eaton, E51 Series Cable Fibreglass Simplex Cable for Use with Sensor
- RS Stock No.:
- 241-486
- Mfr. Part No.:
- 135765 E51KF253
- Brand:
- Eaton
Subtotal (1 unit)*
$347.88
(exc. GST)
$382.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $347.88 |
*price indicative
- RS Stock No.:
- 241-486
- Mfr. Part No.:
- 135765 E51KF253
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| Sub Type | Fibreglass Simplex Cable | |
| For Use With | Sensor | |
| Series | E51 | |
| Width | 133.35mm | |
| Hazardous Area Certification | No | |
| Depth | 158.75mm | |
| Height | 50.8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cable | ||
Accessory Type Cable | ||
Sub Type Fibreglass Simplex Cable | ||
For Use With Sensor | ||
Series E51 | ||
Width 133.35mm | ||
Hazardous Area Certification No | ||
Depth 158.75mm | ||
Height 50.8mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton glass fibre simplex cable from The Eaton Moeller series E51 is ingeniously designed to meet high-performance standards in diverse applications. With its durable PVC enclosure and robust construction, this cable ensures reliability and longevity even in demanding environments. Whether used in industrial automation or control systems, this product balances flexibility and strength, making it an essential component in any sophisticated electrical setup. The ambient temperature ratings provide further assurance of its adaptability in varying conditions, contributing to its versatility. With a focus on safety and performance, this cable is supported by the trusted Eaton legacy, ensuring that you receive a product engineered for excellence.
Crafted from high-quality glass fibre for superior performance
Designed to withstand extreme temperatures, ensuring operational reliability
Constructed with PVC material for enhanced durability and resistance
Ideal for use in complex electrical applications, promoting enhanced functionality
Offers a streamlined form factor that caters to space-saving designs
Related links
- Eaton, E51 Series Cable Fibreglass Simplex Cable for Use with Sensor
- Eaton, E51 Series Cable Fibreglass Duplex Cable for Use with Sensor
- Eaton, E51 Series Cable Glasfiber-Single Cable for Use with Sensor
- HARTING SC Fibreglass, 2.5dB Insertion Loss
- HellermannTyton Braided Fibreglass Natural USB Cable Helagaine GSS Series
- Siemens PCF Simplex Fibre Optic Cable Violet, 150 m
- StarTech.com OS2 Simplex Fibre Optic Cable Yellow, 5 m
- RS PRO OM3 Simplex/Duplex Fibre Optic Cable Purple 5 m
