ifm electronic, E402 Series Adapter Sensor Accessory 18 mm for Use with For Process Sensors, EAC, RoHS Standard
- RS Stock No.:
- 188-203
- Mfr. Part No.:
- E40237
- Brand:
- ifm electronic
Subtotal (1 unit)*
$61.95
(exc. GST)
$68.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.95 |
*price indicative
- RS Stock No.:
- 188-203
- Mfr. Part No.:
- E40237
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sub Type | Sensor Accessory | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| For Use With | For Process Sensors | |
| Series | E402 | |
| Diameter | 18mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EAC, RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sub Type Sensor Accessory | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
For Use With For Process Sensors | ||
Series E402 | ||
Diameter 18mm | ||
Hazardous Area Certification No | ||
Standards/Approvals EAC, RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Screw In Adapter made for process sensors is meticulously designed to enhance the functionality of your industrial applications. Engineered for versatility, this stainless steel assembly is capable of managing both liquids and gases with impressive efficiency. The pressure resistant nature ensures reliability under demanding conditions, while its M18 x 1.5 internal thread provides a robust connection for sensors. Weighing only 64.2 grams, this compact component is easy to handle and install, making it an ideal choice for integrating multiple sensors into your machinery. With a thoughtful insertion depth of 13.5 mm, compatibility with various measuring probes is guaranteed, ensuring you can achieve precise measurements consistently. It is perfect for professionals seeking a dependable solution that adheres to the highest technical standards.
For the installation of flow and temperature sensors in containers and pipes
Easy, quick and secure mounting
Suitable for liquids and gases
High permissible overload pressure rating
Robust stainless steel design for use in harsh industrial environments
