ifm electronic, E402 Series Adapter Mounting Adapter 31 mm for Use with Flow Sensors, EAC, RoHS Standard
- RS Stock No.:
- 190-963
- Mfr. Part No.:
- E40214
- Brand:
- ifm electronic
Subtotal (1 pack of 2 units)*
$196.27
(exc. GST)
$215.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $196.27 | $98.135 |
*price indicative
- RS Stock No.:
- 190-963
- Mfr. Part No.:
- E40214
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| Sub Type | Mounting Adapter | |
| For Use With | Flow Sensors | |
| Series | E402 | |
| Hazardous Area Certification | No | |
| Depth | 29mm | |
| Diameter | 31mm | |
| Standards/Approvals | EAC, RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
Sub Type Mounting Adapter | ||
For Use With Flow Sensors | ||
Series E402 | ||
Hazardous Area Certification No | ||
Depth 29mm | ||
Diameter 31mm | ||
Standards/Approvals EAC, RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Adapter made for flow sensors offers an innovative solution for enhancing the performance of your equipment. Designed specifically to accommodate flow sensors such as SM7 and SU7, this adapter seamlessly bridges the gap between threaded connections, ensuring compatibility and ease of installation. Constructed from high quality stainless steel, it ensures durability and strength, making it suitable for various demanding applications. This versatile adapter is particularly aimed at users requiring compliance with the Pressure Equipment Directive, while also being compatible with devices that do not fall under TR CU 032/2013. Furthermore, attention to safety is paramount; therefore, it is essential to verify the compatibility between the medium and product material in all instances. The supplied O rings add convenience, ensuring you have everything needed for a successful installation.
For the installation of flow sensors in pipes
Easy, quick and secure mounting
Suitable for ultrasonic sensors and magnetic-inductive sensors
Requested sealings supplied with the unit
Robust stainless steel design for use in harsh industrial environments
