ifm electronic, E404 Series Adapter Sensor Accessories for Use with Flow Sensors, EAC, PED, RoHS Standard
- RS Stock No.:
- 190-955
- Mfr. Part No.:
- E40440
- Brand:
- ifm electronic
Subtotal (1 pack of 2 units)*
$39.68
(exc. GST)
$43.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $39.68 | $19.84 |
*price indicative
- RS Stock No.:
- 190-955
- Mfr. Part No.:
- E40440
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Adapter | |
| Sub Type | Sensor Accessories | |
| Product Type | Adapter | |
| For Use With | Flow Sensors | |
| Series | E404 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EAC, PED, RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Adapter | ||
Sub Type Sensor Accessories | ||
Product Type Adapter | ||
For Use With Flow Sensors | ||
Series E404 | ||
Hazardous Area Certification No | ||
Standards/Approvals EAC, PED, RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Adapter, designed specifically for flow sensors, brings a robust solution to your installation needs. Crafted to integrate seamlessly with sensor types SV5x5x and SV6x5x, this adapter ensures reliable performance in various applications. Its design aligns with the requirements of the Pressure Equipment Directive, making it an ideal choice for users needing compliance assurance. Not only does it facilitate the connection of flow sensors, but it also boasts a sturdy construction out of brass, ensuring longevity and dependability. Whether in industrial settings or more controlled environments, this mounting adapter stands out for its quality and effective design, allowing for quick and secure installations. With a convenient pack quantity of two pieces, its perfect for multiple uses or replacements.
For the installation of flow sensors in pipes
Easy, quick and secure mounting
High permissible overload pressure rating
Robust design for use in harsh industrial environments
