ifm electronic, E404 Series Adapter Sensor Accessories for Use with Flow Sensors, RoHS, PED, EAC Standard
- RS Stock No.:
- 190-952
- Mfr. Part No.:
- E40432
- Brand:
- ifm electronic
Subtotal (1 pack of 2 units)*
$139.57
(exc. GST)
$153.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $139.57 | $69.785 |
*price indicative
- RS Stock No.:
- 190-952
- Mfr. Part No.:
- E40432
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Adapter | |
| Sub Type | Sensor Accessories | |
| Accessory Type | Adapter | |
| For Use With | Flow Sensors | |
| Series | E404 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, PED, EAC | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Adapter | ||
Sub Type Sensor Accessories | ||
Accessory Type Adapter | ||
For Use With Flow Sensors | ||
Series E404 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, PED, EAC | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Adapter made for flow sensors is expertly crafted to enhance the performance of your flow monitoring systems. Designed specifically for use with the SM6 series, this adapter offers unbeatable reliability and versatility across various applications. Constructed from high quality stainless steel, it boasts exceptional durability and corrosion resistance. With precision engineered connections, it easily integrates into your setups, ensuring seamless operation. The inclusion of O rings and gaskets enhances the adapter's efficacy, providing a trustworthy seal that optimises performance. Whether you're looking to upgrade existing equipment or install new systems, this mounting adapter delivers on both functionality and safety.
For the installation of flow sensors in pipes
Easy, quick and secure mounting
Suitable for ultrasonic sensors and magnetic-inductive sensors
Requested sealings supplied with the unit
Robust design for use in harsh industrial environments
