ifm electronic, E439 Series Adapter Sensor Accessories 8 mm for Use with Flow Sensors, RoHS, PED, EAC Standard
- RS Stock No.:
- 189-152
- Mfr. Part No.:
- E43909
- Brand:
- ifm electronic
Subtotal (1 unit)*
$139.26
(exc. GST)
$153.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $139.26 |
*price indicative
- RS Stock No.:
- 189-152
- Mfr. Part No.:
- E43909
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sub Type | Sensor Accessories | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| For Use With | Flow Sensors | |
| Series | E439 | |
| Hazardous Area Certification | No | |
| Diameter | 8mm | |
| Standards/Approvals | RoHS, PED, EAC | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sub Type Sensor Accessories | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
For Use With Flow Sensors | ||
Series E439 | ||
Hazardous Area Certification No | ||
Diameter 8mm | ||
Standards/Approvals RoHS, PED, EAC | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Adapter is specifically designed for flow sensors, providing a robust solution for connecting various fluids in industrial applications. The progressive ring fitting enhances the ease of installation, making it suitable for both liquids and gases classified under fluid group 2, in compliance with the Pressure Equipment Directive. With its thoughtful design, this adapter not only optimises sensor performance but also meets stringent safety standards, ensuring users can trust its performance across a range of devices and installations. Ideal for professionals seeking efficiency and reliability, this product embodies innovation and engineering excellence, making it a pivotal addition to your operations. Its compact design and lightweight nature further contribute to its appeal, streamlining processes without compromising on quality.
Made of stainless steel
