ifm electronic, E439 Series Nut Sensor Accessories 50 mm for Use with Mounting Adapter, RoHS Standard
- RS Stock No.:
- 190-460
- Mfr. Part No.:
- E43906
- Brand:
- ifm electronic
Subtotal (1 unit)*
$52.57
(exc. GST)
$57.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.57 |
*price indicative
- RS Stock No.:
- 190-460
- Mfr. Part No.:
- E43906
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Nut | |
| Product Type | Locknut | |
| Sub Type | Sensor Accessories | |
| For Use With | Mounting Adapter | |
| Series | E439 | |
| Diameter | 50mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Nut | ||
Product Type Locknut | ||
Sub Type Sensor Accessories | ||
For Use With Mounting Adapter | ||
Series E439 | ||
Diameter 50mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Lock Nut is specifically designed for secure mounting of adapters, ensuring stability and reliability in various applications. Ideal for industries requiring precision, it is crafted from robust POM material, capable of withstanding challenging conditions. The versatile design accommodates a G 1 thread designation, making it compatible with standard fittings. Its ambient temperature range of 25 to 80 degrees Celsius further enhances its adaptability, allowing it to function effectively in diverse environments. This lock nut not only serves a practical purpose but also streamlines the installation process, proving essential for efficient operations in technical settings.
Reliable installation in a vessel wall
Secure hold for the mounting adapter
For level detection with capacitive sensors in containers and tanks
