ifm electronic, E439 Series Adapter Sensor Accessories 1 in for Use with Capacitive Sensors, RoHS Standard
- RS Stock No.:
- 186-346
- Mfr. Part No.:
- E43904
- Brand:
- ifm electronic
Subtotal (1 unit)*
$85.45
(exc. GST)
$94.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.45 |
*price indicative
- RS Stock No.:
- 186-346
- Mfr. Part No.:
- E43904
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| Sub Type | Sensor Accessories | |
| For Use With | Capacitive Sensors | |
| Series | E439 | |
| Hazardous Area Certification | No | |
| Diameter | 1in | |
| Height | 50mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
Sub Type Sensor Accessories | ||
For Use With Capacitive Sensors | ||
Series E439 | ||
Hazardous Area Certification No | ||
Diameter 1in | ||
Height 50mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Adapter is expertly designed for capacitive sensors, ensuring an efficient and effective connection in various applications. Crafted with precision, it provides a reliable threaded connection, enhancing the overall performance of your sensors. The product features robust construction, enabling it to withstand a range of ambient temperatures, making it highly suitable for diverse operational environments. With a focus on ease of installation, this adapter promises to facilitate both a secure and precise fit, ensuring that your sensors work optimally in conjunction with the associated processes. The mounting adapter provides the perfect solution for users seeking a dependable and durable connector that meets high standards of quality and functionality.
Reliable installation in a vessel wall
Efficient protection against soiling, impact and shock
For level detection with capacitive sensors in containers and tanks
High pressure rating
Use in high medium temperatures
