ifm electronic, E439 Series Adapter for Use with Process Sensors, RoHS Standard
- RS Stock No.:
- 189-010
- Mfr. Part No.:
- E43912
- Brand:
- ifm electronic
Subtotal (1 unit)*
$82.08
(exc. GST)
$90.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.08 |
*price indicative
- RS Stock No.:
- 189-010
- Mfr. Part No.:
- E43912
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| For Use With | Process Sensors | |
| Series | E439 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
For Use With Process Sensors | ||
Series E439 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Welding Adapter is specifically designed for use with process sensors, ensuring optimal functionality in a variety of applications. Crafted from durable stainless steel, it features a robust construction that withstands challenging environments while maintaining integrity over time. Its unique design incorporates an M18 x 1.5 sensor connection, which ensures easy installation and reliable performance. It meets rigorous mechanical standards, making it ideal for heavy duty tasks. With a carefully considered pressure rating, it is perfectly equipped to handle demanding operational conditions, making it a dependable choice for industry professionals.
Welding adapter for process sensors
For use in industrial environments
Robust stainless steel design for use in harsh industrial environments
High pressure rating
