ifm electronic, E439 Series Adapter Sensor Accessories 0.75 in for Use with Capacitive Sensors, RoHS Standard
- RS Stock No.:
- 186-345
- Mfr. Part No.:
- E43900
- Brand:
- ifm electronic
Subtotal (1 unit)*
$81.39
(exc. GST)
$89.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.39 |
*price indicative
- RS Stock No.:
- 186-345
- Mfr. Part No.:
- E43900
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Adapter | |
| Sub Type | Sensor Accessories | |
| Accessory Type | Adapter | |
| For Use With | Capacitive Sensors | |
| Series | E439 | |
| Height | 50mm | |
| Hazardous Area Certification | No | |
| Diameter | 0.75in | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Adapter | ||
Sub Type Sensor Accessories | ||
Accessory Type Adapter | ||
For Use With Capacitive Sensors | ||
Series E439 | ||
Height 50mm | ||
Hazardous Area Certification No | ||
Diameter 0.75in | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Adapter made for capacitive sensors is an essential component designed for optimal sensor performance. Crafted from high quality POM material, it ensures durability and longevity, suitable for a variety of applications. With a pressure rating of 8 bar, this adapter can withstand considerable stress while maintaining its integrity. The smooth integration of the M18 x 1 internal thread sensor connection with the G 3/4 external thread process connection makes installation straightforward. This piece is not just built for functionality, its designed with operational excellence in mind, featuring an ambient temperature range from 25 to 80 degrees Celsius. Perfectly balancing form and function, this mounting adapter is an indispensable tool for professionals in demanding environments.
Reliable installation in a vessel wall
Efficient protection against soiling, impact and shock
For level detection with capacitive sensors in containers and tanks
High pressure rating
Use in high medium temperatures
