ifm electronic, E439 Series Nut Sensor Accessories 50 mm for Use with Mounting Adapter, RoHS Standard
- RS Stock No.:
- 187-487
- Mfr. Part No.:
- E43902
- Brand:
- ifm electronic
Subtotal (1 unit)*
$50.07
(exc. GST)
$55.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.07 |
*price indicative
- RS Stock No.:
- 187-487
- Mfr. Part No.:
- E43902
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Nut | |
| Product Type | Locknut | |
| Sub Type | Sensor Accessories | |
| For Use With | Mounting Adapter | |
| Series | E439 | |
| Diameter | 50mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Nut | ||
Product Type Locknut | ||
Sub Type Sensor Accessories | ||
For Use With Mounting Adapter | ||
Series E439 | ||
Diameter 50mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Lock Nut is expertly designed for the secure mounting of adapters, ensuring stability and reliability in various applications. Constructed from durable POM material, it stands up to demanding operating conditions, making it an ideal choice for environments with ambient temperatures ranging from 25°C to 80°C. With a thoughtful design that includes precise dimensions and a lightweight profile, this component effectively meets both structural and functional requirements while simplifying the installation process. Whether for industrial or commercial use, this lock nut combines performance and practicality, reinforcing its essential role in any mechanical assembly.
Reliable installation in a vessel wall
Secure hold for the mounting adapter
For level detection with capacitive sensors in containers and tanks
