ifm electronic, E209 Series Mounting Set for Use with Reflectors, RoHS Standard
- RS Stock No.:
- 190-373
- Mfr. Part No.:
- E20931
- Brand:
- ifm electronic
Subtotal (1 unit)*
$64.12
(exc. GST)
$70.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.12 |
*price indicative
- RS Stock No.:
- 190-373
- Mfr. Part No.:
- E20931
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Mounting Kit | |
| Accessory Type | Mounting Set | |
| For Use With | Reflectors | |
| Series | E209 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Mounting Kit | ||
Accessory Type Mounting Set | ||
For Use With Reflectors | ||
Series E209 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Set is designed specifically for reflectors, ensuring a robust and efficient installation. Tailored with precision engineering, it accommodates a variety of applications, particularly suited for clamp mounting configurations. The dimensions of 126 x 55 mm allow it to seamlessly fit into existing setups, while the use of stainless steel materials guarantees durability and resistance to wear. This product epitomises reliability and strength, offering an optimal solution for mounting reflectors. The thoughtful design ensures that it remains free standing, making it versatile and easy to position as needed. Ideal for both professional installations and personal projects, this mounting set not only enhances functionality but also adds a touch of professionalism to any reflective setup.
Complete mounting set for clamp mounting
Easy, quick and inexpensive fixing
Robust design for use in harsh industrial environments
For free-standing mounting
Each reflector position possible due to free movement in all directions
