ifm electronic, E209 Series Mounting Set for Use with Reflectors, RoHS Standard
- RS Stock No.:
- 190-008
- Mfr. Part No.:
- E20923
- Brand:
- ifm electronic
Subtotal (1 unit)*
$64.12
(exc. GST)
$70.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.12 |
*price indicative
- RS Stock No.:
- 190-008
- Mfr. Part No.:
- E20923
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Mounting Set | |
| Product Type | Mounting Kit | |
| For Use With | Reflectors | |
| Series | E209 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Mounting Set | ||
Product Type Mounting Kit | ||
For Use With Reflectors | ||
Series E209 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Set is specifically designed for reflectors, ensuring secure and efficient installation whether they're utilized in a free standing configuration or fixed applications. Crafted with high quality materials, the mounting solution is built to last, providing durability against various environmental factors. With its sophisticated design tailored for reflectors measuring 66 x 31 mm and 57.6 x 32.5 mm, it promises seamless integration into your systems. The set includes all necessary components and is accompanied by clear installation diagrams, making setup straightforward. Elevate your reflective applications with this expertly engineered mounting set to enhance performance and reliability.
Complete mounting set for clamp mounting
Easy, quick and inexpensive fixing
Robust design for use in harsh industrial environments
For free-standing mounting
Each reflector position possible due to free movement in all directions
