ifm electronic, E115 Series Mounting Clip for Use with Ounting Clip, RoHS Standard
- RS Stock No.:
- 189-952
- Mfr. Part No.:
- E11530
- Brand:
- ifm electronic
Subtotal (1 unit)*
$12.73
(exc. GST)
$14.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.73 |
*price indicative
- RS Stock No.:
- 189-952
- Mfr. Part No.:
- E11530
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Clip | |
| Accessory Type | Mounting Clip | |
| For Use With | Ounting Clip | |
| Series | E115 | |
| Width | 3mm | |
| Height | 42mm | |
| Hazardous Area Certification | No | |
| Depth | 23mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Clip | ||
Accessory Type Mounting Clip | ||
For Use With Ounting Clip | ||
Series E115 | ||
Width 3mm | ||
Height 42mm | ||
Hazardous Area Certification No | ||
Depth 23mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting clip is designed to securely hold smooth body units with a diameter of 12 mm. Crafted from high quality stainless steel, it ensures durability and resistance to corrosion, making it suitable for various applications in industrial environments. The clip's lightweight construction, weighing only 14.7 grams, allows for easy handling and installation. Its thoughtful design integrates seamlessly into your setup, providing a reliable solution for attaching components without compromising on strength or stability. This product is perfect for users seeking a robust attachment method that stands the test of time.
Reliable tool less fixing of sensors
For mounting cylindrical sensors
Easy and quick replacement
Stainless steel type for use in hygienic areas
