ifm electronic, E115 Series Mounting Sleeve 18 mm for Use with End Stop, RoHS Standard
- RS Stock No.:
- 189-124
- Mfr. Part No.:
- E11514
- Brand:
- ifm electronic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 189-124
- Mfr. Part No.:
- E11514
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Mounting Sleeve | |
| Product Type | Mounting Sleeve | |
| For Use With | End Stop | |
| Series | E115 | |
| Height | 31mm | |
| Diameter | 18mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Mounting Sleeve | ||
Product Type Mounting Sleeve | ||
For Use With End Stop | ||
Series E115 | ||
Height 31mm | ||
Diameter 18mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting sleeve with end stop is designed to enhance the functionality of your sensor applications. Engineered with precision, this innovative product ensures optimal alignment, allowing for seamless integration into existing setups. The robust materials used, including galvanised steel, guarantee durability and longevity, making it ideal for various industrial environments. With a modern design and practical mechanical specifications, this mounting sleeve caters to both aesthetic and operational requirements. Enjoy peace of mind knowing that this phase out article, while still available, will be discontinued on 09/30/2024, encouraging early selection of alternatives if needed. It is thoughtfully accompanied by installation instructions, guiding users through the alignment process efficiently. This product blends form and function, meeting the highest standards set by ifm electronic.
End stop for defined installation position
For mounting cylindrical sensors
Easy and quick replacement without readjustment
Reliable protection against damage
Robust design for use in harsh industrial environments
