Eaton Pilot Light, 22.5 mm Cutout RMQ Titan M22 Series
- RS Stock No.:
- 110-4524
- Mfr. Part No.:
- 216776 M22-L-X
- Brand:
- Eaton
Subtotal (1 unit)*
$9.72
(exc. GST)
$10.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.72 |
*price indicative
- RS Stock No.:
- 110-4524
- Mfr. Part No.:
- 216776 M22-L-X
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Pilot Light | |
| Series | RMQ Titan M22 | |
| Cutout Diameter | 22.5mm | |
| Pilot Light Shape | Round | |
| IP Rating | IP67, IP69K | |
| Mount Type | Panel Mount | |
| Standards/Approvals | No | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Pilot Light | ||
Series RMQ Titan M22 | ||
Cutout Diameter 22.5mm | ||
Pilot Light Shape Round | ||
IP Rating IP67, IP69K | ||
Mount Type Panel Mount | ||
Standards/Approvals No | ||
Bezel Material Plastic | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan
Flush Indicator
Complete with fixing adaptor for fitting LED elements
IP66/67 Rated
Note
Eaton formerly known as Moeller
Approvals
UL, CSA.
Standards
IEC/EN60947.
Related links
- Eaton Pilot Light Head, 22.5 mm Cutout RMQ Titan M22 Series
- Eaton Blue Pilot Light, 22.5 mm Cutout RMQ Titan M22 Series
- Eaton Yellow Pilot Light Head, 22.5 mm Cutout RMQ Titan M22 Series
- Eaton White Pilot Light Head, 22.5 mm Cutout RMQ Titan M22 Series
- Eaton Green Pilot Light Head, 22.5 mm Cutout RMQ Titan M22 Series
- Eaton Red Pilot Light Head, 22.5 mm Cutout RMQ Titan M22 Series
- Eaton Blue Pilot Light Head, 22.5 mm Cutout RMQ Titan M22 Series
- Eaton White Pilot Light, 23 mm Cutout RMQ Titan M22 Series
