ifm electronic, E378 Series Thermowell for Use with Temperature Sensors, DIN 32676 (ISO 2852) Standard
- RS Stock No.:
- 188-996
- Mfr. Part No.:
- E37830
- Brand:
- ifm electronic
Subtotal (1 unit)*
$383.43
(exc. GST)
$421.77
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $383.43 |
*price indicative
- RS Stock No.:
- 188-996
- Mfr. Part No.:
- E37830
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Extension Tube | |
| Accessory Type | Thermowell | |
| For Use With | Temperature Sensors | |
| Series | E378 | |
| Standards/Approvals | DIN 32676 (ISO 2852) | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Extension Tube | ||
Accessory Type Thermowell | ||
For Use With Temperature Sensors | ||
Series E378 | ||
Standards/Approvals DIN 32676 (ISO 2852) | ||
- COO (Country of Origin):
- US
The Ifm electronic Thermowell is expertly designed for temperature sensors, robustly constructed to withstand demanding industrial environments. The thermowell features a stainless steel body ensuring long lasting durability and high resistance against corrosion. With a pressure rating of 25 bar, it offers a reliable performance across various applications. The model accommodates a range of process connections, making it versatile for a multitude of setups. Ideal for precise temperature measurements, this product is crucial for maintaining operational efficiency in critical processes, effectively enabling seamless integration into existing systems. Its carefully considered design, including a clamp connection, ensures ease of installation and secure fits for optimal functionality.
Reliable protection against aggressive media and high flow velocities
Allows the replacement of the temperature sensor in a running process
Robust stainless steel housing with high pressure rating
Simple process connection via clamp adapter
Hygienic desig
Related links
- ifm electronic, E378 Series Thermowell for Use with Temperature Sensors
- ifm electronic, E303 Series Thermowell for Use with Temperature Sensors
- ifm electronic, E374 Series Thermowell for Use with Temperature Sensors
- ifm electronic, E350 Series Thermowell for Use with Temperature Sensors
- ifm electronic, E372 Series Thermowell for Use with Temperature Sensors
- ifm electronic, E383 Series Thermowell for Use with Temperature Sensors
- ifm electronic, E376 Series Thermowell for Use with Temperature Sensors
- ifm electronic, E387 Series Thermowell for Use with Temperature Sensors
