ifm electronic, E378 Series Thermowell for Use with Temperature Sensors, DIN 32676 (ISO 2852) Standard
- RS Stock No.:
- 187-711
- Mfr. Part No.:
- E37850
- Brand:
- ifm electronic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 187-711
- Mfr. Part No.:
- E37850
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Extension Tube | |
| Accessory Type | Thermowell | |
| For Use With | Temperature Sensors | |
| Series | E378 | |
| Standards/Approvals | DIN 32676 (ISO 2852) | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Extension Tube | ||
Accessory Type Thermowell | ||
For Use With Temperature Sensors | ||
Series E378 | ||
Standards/Approvals DIN 32676 (ISO 2852) | ||
The Ifm electronic Thermowell designed for temperature sensors is an essential component for ensuring precise temperature measurements in various applications. This advanced thermowell is engineered to provide reliable performance under high pressure conditions, making it suitable for a wide range of industrial environments. Crafted from durable stainless steel, it features a thoughtful design that accommodates various sensor types while ensuring optimal functionality. With an installation length tailored to fit standard configurations, this product exemplifies quality and reliability, tailored for both performance and longevity.
Reliable protection against aggressive media and high flow velocities
Allows the replacement of the temperature sensor in a running process
Robust stainless steel housing with high pressure rating
Simple process connection via clamp adapter
Hygienic desig
Related links
- ifm electronic, E378 Series Thermowell for Use with Temperature Sensors
- ifm electronic, E303 Series Thermowell for Use with Temperature Sensors
- ifm electronic, E374 Series Thermowell for Use with Temperature Sensors
- ifm electronic, E350 Series Thermowell for Use with Temperature Sensors
- ifm electronic, E372 Series Thermowell for Use with Temperature Sensors
- ifm electronic, E383 Series Thermowell for Use with Temperature Sensors
- ifm electronic, E376 Series Thermowell for Use with Temperature Sensors
- ifm electronic, E387 Series Thermowell for Use with Temperature Sensors
