ifm electronic, E376 Series Thermowell for Use with Temperature Sensors, RoHS Standard
- RS Stock No.:
- 190-523
- Mfr. Part No.:
- E37630
- Brand:
- ifm electronic
Subtotal (1 unit)*
$156.81
(exc. GST)
$172.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $156.81 |
*price indicative
- RS Stock No.:
- 190-523
- Mfr. Part No.:
- E37630
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Thermowell | |
| Product Type | Extension Tube | |
| For Use With | Temperature Sensors | |
| Series | E376 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Thermowell | ||
Product Type Extension Tube | ||
For Use With Temperature Sensors | ||
Series E376 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Thermowell is made for temperature sensors, which is designed to accommodate a variety of industrial applications. Crafted from high quality stainless steel, it ensures durability and reliability under demanding conditions. With an installation length of 174 mm and a bore length of 201 mm, this product is tailored for precise measurements, providing a significant advantage in temperature monitoring. Engineered to handle pressures up to 100 bar, it is ideal for high pressure environments. The compact design allows for easy integration into existing systems, making it a versatile choice for professionals seeking consistency and performance.
Reliable protection against aggressive media and high flow velocities
Allows the replacement of the temperature sensor in a running process
High pressure rating
Simple process connection via adapter
Robust stainless steel housing for the requirements of h
