ifm electronic, E374 Series Thermowell for Use with Temperature Sensors, EN 61000-4-2 ESD 4 kV CD/8 kV AD EN 61000-4-3
- RS Stock No.:
- 190-528
- Mfr. Part No.:
- E37450
- Brand:
- ifm electronic
Subtotal (1 unit)*
$416.98
(exc. GST)
$458.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $416.98 |
*price indicative
- RS Stock No.:
- 190-528
- Mfr. Part No.:
- E37450
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Thermowell | |
| Product Type | Thermocouple Module | |
| For Use With | Temperature Sensors | |
| Series | E374 | |
| Standards/Approvals | EN 61000-4-2 ESD 4 kV CD/8 kV AD EN 61000-4-3 HF radiated 10 V/m EN 61000-4-4 Burst 2 kV EN 61000-4-6 HF conducted 10 V EN 55011 class B, ECOLAB, FDA, FS (EU) 1935_2004 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Thermowell | ||
Product Type Thermocouple Module | ||
For Use With Temperature Sensors | ||
Series E374 | ||
Standards/Approvals EN 61000-4-2 ESD 4 kV CD/8 kV AD EN 61000-4-3 HF radiated 10 V/m EN 61000-4-4 Burst 2 kV EN 61000-4-6 HF conducted 10 V EN 55011 class B, ECOLAB, FDA, FS (EU) 1935_2004 | ||
- COO (Country of Origin):
- US
The Ifm electronic welding thermowell for temperature sensors is designed to deliver unparalleled performance and reliability for a range of industrial applications. This thermowell model is specifically engineered for temperature sensors with an installation length of 350 mm, ensuring optimal functionality in demanding environments. Featuring a robust pressure rating of 400 bar, it is suitable for a variety of high pressure applications, while its stainless steel construction guarantees long lasting durability and corrosion resistance. The innovative design allows for easy integration with both G1/2 and 1/2 inch NPT fittings, providing versatility in installation. Furthermore, the maximum permissible flow velocity of 13 m/s ensures that the thermowell can handle dynamic processes without compromising accuracy. Ideal for engineers seeking a dependable solution, this thermowell helps maintain precise temperature monitoring essential for operational efficiency.
Reliable protection against aggressive media and high flow velocities
Allows the replacement of the temperature sensor in a running process
Particularly high pressure rating
Hygienic design for the requirements of the food and beverage industry
Robust sta
