ifm electronic, E387 Series Thermowell for Use with Temperature Sensors, UL, EN 61000-4-6, EN 55011, EN 60068-2-14, EN
- RS Stock No.:
- 190-391
- Mfr. Part No.:
- E38795
- Brand:
- ifm electronic
Subtotal (1 unit)*
$369.39
(exc. GST)
$406.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $369.39 |
*price indicative
- RS Stock No.:
- 190-391
- Mfr. Part No.:
- E38795
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Extension Tube | |
| Accessory Type | Thermowell | |
| For Use With | Temperature Sensors | |
| Series | E387 | |
| Standards/Approvals | UL, EN 61000-4-6, EN 55011, EN 60068-2-14, EN 60068-2-27, EN 60068-2-52, EN 60068-2-6, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, FS (EU) 1935_2004 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Extension Tube | ||
Accessory Type Thermowell | ||
For Use With Temperature Sensors | ||
Series E387 | ||
Standards/Approvals UL, EN 61000-4-6, EN 55011, EN 60068-2-14, EN 60068-2-27, EN 60068-2-52, EN 60068-2-6, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, FS (EU) 1935_2004 | ||
- COO (Country of Origin):
- DE
The Ifm electronic Thermowell is expertly crafted to enhance the reliability and performance of temperature sensors in demanding environments. Designed with precision, it includes a robust stainless steel construction that ensures durability and long lasting service. The thermowell not only provides a secure housing for temperature sensors but also maintains accurate readings by protecting them from pressure and other process conditions. Its thoughtful design incorporates an installation length of 38 mm, making it a versatile solution for various industrial applications. The impressive pressure rating of 25 bar ensures that it stands up to rigorous operational demands, while its compatibility with standard process connections presents seamless integration into existing setups. The user friendly design and lightweight properties, along with its advanced surface finishes, make this thermowell a top choice for professionals seeking functionality and reliability.
Reliable protection against aggressive media and high flow velocities
Allows the replacement of the temperature sensor in a running process
High pressure rating
Simple process connection via adapter
Hygienic design for the requirements of the food and bev
Related links
- ifm electronic DIN 32676 (ISO 2852) Standard
- ifm electronic DIN 32676 (ISO 2852) Standard
- ifm electronic DIN 32676 (ISO 2852) Standard
- ifm electronic Thermowell for Use with Temperature Sensors, ISO 2852 Standard
- ifm electronic DIN 32676, ISO 2852
- ifm electronic Clamp Adapter for Use with Units with G ½ Adaptation DIN 32676 Standard
- ifm electronic A3, DIN 32676 (ISO
- ifm electronic PED DIN 32676, EAC
