ifm electronic, E350 Series Thermowell for Use with Temperature Sensors, RoHS Standard
- RS Stock No.:
- 190-574
- Mfr. Part No.:
- E35050
- Brand:
- ifm electronic
Subtotal (1 unit)*
$227.96
(exc. GST)
$250.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $227.96 |
*price indicative
- RS Stock No.:
- 190-574
- Mfr. Part No.:
- E35050
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Extension Tube | |
| Accessory Type | Thermowell | |
| For Use With | Temperature Sensors | |
| Series | E350 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Extension Tube | ||
Accessory Type Thermowell | ||
For Use With Temperature Sensors | ||
Series E350 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Thermowell designed specifically for temperature sensors is a robust and efficient solution for industrial applications. Crafted from high quality stainless steel, this product not only withstands harsh environments but also guarantees precise measurements. With a probe length of 482 mm and an overall length of 500 mm, it seamlessly integrates into various systems, providing reliable temperature sensing capabilities. The design prioritises both functionality and durability, ensuring optimal performance under pressures of up to 16 bar. Ideal for professionals seeking dependable and state of the art sensoring technology, this thermowell is poised to meet the demands of advanced applications with ease.
Reliable protection against aggressive media and high flow velocities
Allows the replacement of the temperature sensor in a running process
High pressure rating
Simple process connection via adapter
Robust stainless steel housing for the requirements of h
