ifm electronic, E372 Series Thermowell for Use with Temperature Sensors, RoHS Standard
- RS Stock No.:
- 189-113
- Mfr. Part No.:
- E37221
- Brand:
- ifm electronic
Subtotal (1 unit)*
$199.47
(exc. GST)
$219.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $199.47 |
*price indicative
- RS Stock No.:
- 189-113
- Mfr. Part No.:
- E37221
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Extension Tube | |
| Accessory Type | Thermowell | |
| For Use With | Temperature Sensors | |
| Series | E372 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Extension Tube | ||
Accessory Type Thermowell | ||
For Use With Temperature Sensors | ||
Series E372 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Thermowell is designed specifically for temperature sensors, offering robust performance tailored for industrial applications. Constructed from high quality stainless steel, it ensures long lasting reliability and resistance to corrosion. The precision engineering of the unit facilitates accurate temperature readings whilst withstanding significant pressure levels. Its thoughtful design incorporates an installation length suited for diverse setups, enabling seamless integration into various systems. Additionally, its G 1/2 sealing cone and 1/2 inch NPT connections provide versatile compatibility, making it an excellent choice for a range of temperature monitoring tasks. Whether you need to optimise processes or ensure safety in challenging environments, this thermowell stands out for its exceptional capabilities and faultless operational integrity.
Reliable protection against aggressive media and high flow velocities
Allows the replacement of the temperature sensor in a running process
High pressure rating
Simple process connection via adapter
Robust stainless steel housing for the requirements of h
