ifm electronic, E208 Series Mounting Set for Use with Photoelectric Sensors, RoHS Standard
- RS Stock No.:
- 187-623
- Mfr. Part No.:
- E20883
- Brand:
- ifm electronic
Subtotal (1 unit)*
$19.99
(exc. GST)
$21.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.99 |
*price indicative
- RS Stock No.:
- 187-623
- Mfr. Part No.:
- E20883
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Mounting Set | |
| Product Type | Mounting Kit | |
| For Use With | Photoelectric Sensors | |
| Series | E208 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Mounting Set | ||
Product Type Mounting Kit | ||
For Use With Photoelectric Sensors | ||
Series E208 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Set for photoelectric sensors is an essential component designed to enhance the reliability and efficiency of sensor installations. Crafted from premium materials, including robust stainless steel and diecast zinc, this product promises durability and stability in various applications. Its innovative clamp mounting system allows for flexible positioning, making it ideal for both new installations and retrofitting existing systems. Weighing a mere 92.5 grams, its both lightweight and sturdy, ensuring that your sensors are securely held in place without added bulk. Manufactured with precision, the item is supplied with a single M8 x 40 screw, making it easy to set up and ready for immediate use. This product not only meets the necessities of modern automation environments but also respects the high standards expected from a leading manufacturer.
Complete mounting set for clamp mounting
Easy, quick and inexpensive fixing
Robust design for use in harsh industrial environments
For free-standing mounting
Each sensor position possible due to free movement in all directions
