ifm electronic, E400 Series Adapter Screw-In Adapter 18 mm for Use with Process Sensors, RoHS, EAC Standard

Subtotal (1 unit)*

$46.41

(exc. GST)

$51.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$46.41

*price indicative

RS Stock No.:
188-209
Mfr. Part No.:
E40097
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Adapter

Accessory Type

Adapter

Sub Type

Screw-In Adapter

For Use With

Process Sensors

Series

E400

Diameter

18mm

Hazardous Area Certification

EAC

Height

29.5mm

Standards/Approvals

RoHS, EAC

COO (Country of Origin):
TW
The Ifm electronic Screw In Adapter made for process sensors is designed specifically for industrial applications, expertly facilitating the connection of various components in your systems. It accommodates both liquids and gases, ensuring versatility in its application. With a pressure rating of up to 30 bar, this high quality adapter is suitable for robust environments. Its compact dimensions, along with a threaded connection G 1/2, enhance ease of installation and integration into existing setups. Crafted from durable brass, the adapter promises longevity and reliable performance. It is also compliant with essential safety directives, offering peace of mind during its use. The inclusion of sealings in the supplied items enhances its functionality further, making it a comprehensive solution for professionals in the field.

For the installation of flow and temperature sensors in containers and pipes

Easy, quick and secure mounting

Suitable for liquids and gases

High permissible overload pressure rating

Robust design for use in harsh industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy