Vega VEGASWING 51 Series Tuning Fork Level Sensor, 250 mA, 30 V dc, 64 bar

Subtotal (1 unit)*

$507.48

(exc. GST)

$558.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$507.48

*price indicative

RS Stock No.:
206-7078
Mfr. Part No.:
GB101089056
Brand:
Vega
Find similar products by selecting one or more attributes.
Select all

Brand

Vega

Device Type

Tuning Fork

Product Type

Level Sensor

Mount Type

Threaded

Housing Material

Stainless Steel

Minimum Operating Temperature

-40°C

Interface Type

IO-Link

Maximum Operating Temperature

100°C

Maximum DC Voltage

30V dc

Maximum AC Voltage

250V ac

Maximum Current

250mA

Maximum Pressure

64bar

Gasket Material

Klingersil C-4400

Standards/Approvals

ABS, GL, LRS, WHG

Hazardous Area Certification

No

Series

VEGASWING 51

COO (Country of Origin):
DE
The Vega's VEGASWING 51 is used as a universal level switch in liquids with small dimensions. Independent of the mounting position, it detect reliably with millimetre accuracy the limit level. The instrument can be used as empty or full detector, as approved overfill protection, dry run protection or pump protection in vessels and pipeline.

Low maintenance cost

Process temperature -40 to +100 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy